2296206-8 | TE Connectivity
Socket header, 8 pole, pitch 4.2 mm, straight, white, 2296206-8
Order No.: 35P5567
EAN: 4099889939743
MPN:
2296206-8
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 2296206-8, TE Connectivity
Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Number of positions: 8
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | weiß | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 4.2 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |