2297127-1 | TE Connectivity
Pin header, 10 pole, pitch 2.54 mm, straight, black, 2297127-1
Order No.: 71P6385
EAN: 4099891727963
MPN:
2297127-1
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 5,625 pcs.
Leadtime: 8 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
70 pcs.
2.8560 €
250 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2297127-1, TE Connectivity
PCB Mount header, Wire-to-Board, 10 position, Vertical, Partially shrouded, Copper alloy, Surface mount, Signal, Tape & Reel.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |