2298107-2 | TE Connectivity

Connector, straight, 2298107-2

Order No.: 71P6387
EAN: 4099891727970
MPN:
2298107-2
Series: Dynamic 3000
TE Connectivity
2298107-2 TE Connectivity PCB Connection Systems Image 1
2298107-2 TE Connectivity PCB Connection Systems Image 2
2298107-2 TE Connectivity PCB Connection Systems Image 3
2298107-2 TE Connectivity PCB Connection Systems Image 4
2298107-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4165 €

Receptacle contact, 2298107-2, TE Connectivity

Connector contact, Receptacle, Component-to-Wire, 24-20 AWG Wire size, 0.2-0.6 mm² Wire size, Gold, Reel & Box, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection crimp connection
Version connector
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 15 A
Orientation straight
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes