2299870-3 | TE Connectivity
Cage with integrated plug, 38 pole, angled, 2299870-3
Unit Price (€ / pc.)
105.6482 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 15 Weeks **
Total Price:
211.30 € *
Price list
Quantity
Price per unit*
2 pcs.
105.6482 €
5 pcs.
103.6847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2299870-3, TE Connectivity
The 2299870-3 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 38-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |