2299870-4 | TE Connectivity
Cage with integrated plug, 38 pole, angled, 2299870-4
Unit Price (€ / pc.)
121.0587 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 11 Weeks **
Cage assembly, 2299870-4, TE Connectivity
The 2299870-4 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Connection | press-fit | |
Number of rows | 2 | |
Version | cage with integrated plug | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | gold-plated | |
Orientation | angled | |
Pin number | 38 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |