2299940-2 | TE Connectivity

Cage with integrated plug, 76 pole, pitch 0.8 mm, angled, 2299940-2

Order No.: 71P6405
EAN: 4099891634971
MPN:
2299940-2
Series: zQSFP+/QSFP28
2299940-2 TE Connectivity PCB Connection Systems Image 1
2299940-2 TE Connectivity PCB Connection Systems Image 2
2299940-2 TE Connectivity PCB Connection Systems Image 3
2299940-2 TE Connectivity PCB Connection Systems Image 4
2299940-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
61.9871 € *
Available: 0 pcs.
Available in 5 Days: 1,080 pcs.
Leadtime: 12 Weeks **
Total Price:
61.99 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9871 €
5 pcs.
57.6436 €
10 pcs.
53.0383 €
25 pcs.
48.7900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2299940-2, TE Connectivity

zQSPF+, Cage assembly with integrated connector, 2x1, Internal/External EMI springs, Thermally enhanced.

Technical specifications
Connection Press-fit
Number of rows 2
Version Käfig mit integriertem Stecker
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 0.5 A
Orientation abgewinkelt
Pin number 76-polig
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes