2299940-4 | TE Connectivity

Cage with integrated plug, 76 pole, pitch 0.8 mm, angled, 2299940-4

Order No.: 71P6407
EAN: 4099891634995
MPN:
2299940-4
Series: zQSFP+/QSFP28
2299940-4 TE Connectivity PCB Connection Systems Image 1
2299940-4 TE Connectivity PCB Connection Systems Image 2
2299940-4 TE Connectivity PCB Connection Systems Image 3
2299940-4 TE Connectivity PCB Connection Systems Image 4
2299940-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
58.2624 € *
Available: 0 pcs.
Available in 5 Days: 264 pcs.
Leadtime: 11 Weeks **
Total Price:
58.26 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2624 €
5 pcs.
54.1926 €
10 pcs.
49.8491 €
25 pcs.
45.8626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2299940-4, TE Connectivity

zQSPF+, Cage assembly with integrated connector, 2x1, Internal/External EMI springs, Thermally enhanced.

Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 0.5 A
Orientierung abgewinkelt
Polzahl 76-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes