2307706-5 | TE Connectivity

Socket header, 5 pole, pitch 2 mm, angled, black, 2307706-5

Order No.: 71P6450
EAN: 4099891728038
MPN:
2307706-5
Series: RL73
2307706-5 TE Connectivity PCB Connection Systems Image 1
2307706-5 TE Connectivity PCB Connection Systems Image 2
2307706-5 TE Connectivity PCB Connection Systems Image 3
2307706-5 TE Connectivity PCB Connection Systems Image 4
2307706-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 2307706-5, TE Connectivity

The 2307706-5 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes