2307815-4 | TE Connectivity

Socket header, 4 pole, pitch 2 mm, straight, black, 2307815-4

Order No.: 71P6452
EAN: 4099891728052
MPN:
2307815-4
Series: RL73
2307815-4 TE Connectivity PCB Connection Systems Image 1
2307815-4 TE Connectivity PCB Connection Systems Image 2
2307815-4 TE Connectivity PCB Connection Systems Image 3
2307815-4 TE Connectivity PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1,038.87 € *
Price list
Quantity
Price per unit*
900 pcs.
1.1543 €
1800 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2307815-4, TE Connectivity

The 2307815-4 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes