2307815-8 | TE Connectivity
Socket header, 8 pole, pitch 2 mm, straight, black, 2307815-8
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 19 Weeks **
Total Price:
1,788.57 € *
Price list
Quantity
Price per unit*
900 pcs.
1.9873 €
1800 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 2307815-8, TE Connectivity
The 2307815-8 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.
Applications
- Servo Drives
- Industrial Controls
- Material Handling
- Instrumentation and Test Equipment
- Building Automation
- PLC
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |