2308171-2 | TE Connectivity

Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2308171-2

Order No.: 71P6459
EAN: 4099891635022
MPN:
2308171-2
Series: zQSFP+/QSFP28
2308171-2 TE Connectivity PCB Connection Systems Image 1
2308171-2 TE Connectivity PCB Connection Systems Image 2
2308171-2 TE Connectivity PCB Connection Systems Image 3
2308171-2 TE Connectivity PCB Connection Systems Image 4
2308171-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
119.9877 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 11 Weeks **
Total Price:
239.98 € *
Price list
Quantity
Price per unit*
2 pcs.
119.9877 €
5 pcs.
117.7743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2308171-2, TE Connectivity

zQSPF+, Cage assembly with integrated connector, 2x2, Internal/External EMI springs, Included lightpipe, Standard.

Technical specifications
Connection Press-fit
Number of rows 2
Version Käfig mit integriertem Stecker
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 0.5 A
Orientation abgewinkelt
Pin number 152-polig
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes