2308171-3 | TE Connectivity
Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2308171-3
Unit Price (€ / pc.)
119.9877 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 12 Weeks **
Total Price:
239.98 € *
Price list
Quantity
Price per unit*
2 pcs.
119.9877 €
5 pcs.
117.7743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2308171-3, TE Connectivity
zQSPF+, Cage assembly with integrated connector, 2x2, Internal/External EMI springs, Included lightpipe, Standard.
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 0.5 A | |
Orientation | abgewinkelt | |
Pin number | 152-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |