2311162-3 | TE Connectivity

Connector, straight, 2311162-3

Order No.: 71P6470
EAN: 4099891728113
MPN:
2311162-3
Series: Dynamic 3000
2311162-3 TE Connectivity PCB Connection Systems Image 1
2311162-3 TE Connectivity PCB Connection Systems Image 2
2311162-3 TE Connectivity PCB Connection Systems Image 3
2311162-3 TE Connectivity PCB Connection Systems Image 4
2311162-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 36 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle contact, 2311162-3, TE Connectivity

Connector contact, Receptacle, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Bag & Box, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Version Steckverbinder
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 15 A
Orientation gerade
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes