2317123-1 | TE Connectivity

Connector, 10 pole, pitch 3.96 mm, straight, natural, 2317123-1

Order No.: 71P6521
EAN: 4099891728267
MPN:
2317123-1
2317123-1 TE Connectivity PCB Connection Systems Image 1
2317123-1 TE Connectivity PCB Connection Systems Image 2
2317123-1 TE Connectivity PCB Connection Systems Image 3
2317123-1 TE Connectivity PCB Connection Systems Image 4
2317123-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 5 Days: 1,512 pcs.
Leadtime: 32 Weeks **
Total Price:
199.62 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6295 €
150 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap header, 2317123-1, TE Connectivity

Rectangular power connector, Header, Cap, Wire-to-Board, 10 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 2
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 50 V
Rated current 7 A
Orientation gerade
Pin number 10-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes