2321918-2 | TE Connectivity

Plug housing, 2 pole, pitch 2.5 mm, straight, natural, 2321918-2

Order No.: 71P6584
EAN: 4099891728274
MPN:
2321918-2
2321918-2 TE Connectivity PCB Connection Systems Image 1
2321918-2 TE Connectivity PCB Connection Systems Image 2
2321918-2 TE Connectivity PCB Connection Systems Image 3
2321918-2 TE Connectivity PCB Connection Systems Image 4
2321918-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 10,382 pcs.
Leadtime: 20 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 2321918-2, TE Connectivity

The 2321918-2 offers secondary locking safety combined with first in class IP67 rated sealing protection. This product is designed with a space-saving 2.5 mm centerline that meet the needs of today's smaller designs, also offers robust seals that can help to enable reliable performance in water related and high humidty environments.

Features

  • Snag-proof latch provides for ease of assembly
  • Polarized lance-less terminals to prevent incorrect insertion reducing assembly errors

Applications

  • Industrial: refrigeration
  • Power cords
  • Lighting: outdoor and industrial
  • Personal Health Care: smart toilet seats
  • Automotive: battery chargers
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes