2325102-1 | TE Connectivity

Connector, 2 pole, pitch 2.54 mm, straight, black, 2325102-1

Order No.: 71P6616
EAN: 4099891728298
MPN:
2325102-1
TE Connectivity
2325102-1 TE Connectivity PCB Connection Systems Image 1
2325102-1 TE Connectivity PCB Connection Systems Image 2
2325102-1 TE Connectivity PCB Connection Systems Image 3
2325102-1 TE Connectivity PCB Connection Systems Image 4
2325102-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 9 Weeks **
Total Price:
6.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.0928 €

PCB header, 2325102-1, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2.54 mm Centerline, Fully shrouded, Unplated, Through Hole - Solder, Sealable, Signal.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version connector
Additional parts equipped
Colour black
Contact type tab
contact surface gold-plated
Rated voltage 33 V
Rated current 10 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes