2325103-1 | TE Connectivity
Connector, 2 pole, pitch 2.54 mm, straight, black, 2325103-1
Order No.: 71P6618
EAN: 4099891728311
MPN:
2325103-1
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 8 Weeks **
PCB header, 2325103-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2.54 mm Centerline, Fully shrouded, Unplated, Through Hole - Solder, Sealable, Signal.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | tab | |
contact surface | gold-plated | |
Rated voltage | 33 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |