2331928-8 | TE Connectivity

Pin header, 16 pole, pitch 1 mm, straight, black, 2331928-8

Order No.: 59F398
MPN:
2331928-8
2331928-8 TE Connectivity PCB Connection Systems Image 1
2331928-8 TE Connectivity PCB Connection Systems Image 2
2331928-8 TE Connectivity PCB Connection Systems Image 3
2331928-8 TE Connectivity PCB Connection Systems Image 4
2331928-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available in 5 Days: 2,520 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 2331928-8, TE Connectivity

PCB mount header, vertical, Board-to-Board, 16 Positions, 1 mm centerline, Breakaway, Gold Flash, Surface Mount.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 1 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No