2331929-1 | TE Connectivity
Pin header, 100 pole, pitch 1 mm, straight, black, 2331929-1
Order No.: 59F399
MPN:
2331929-1
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Available in 5 Days: 210 pcs.
Leadtime: 24 Weeks **
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
18.2189 €
25 pcs.
16.7552 €
50 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 2331929-1, TE Connectivity
PCB mount header, vertical, Board-to-Board, 100 Positions, 1 mm centerline, Unshrouded, Gold (Au), Surface Mount.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |