2347721-6 | TE Connectivity
Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2347721-6
Unit Price (€ / pc.)
126.3423 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 13 Weeks **
Total Price:
252.68 € *
Price list
Quantity
Price per unit*
2 pcs.
126.3423 €
4 pcs.
123.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2347721-6, TE Connectivity
SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Contact type | Buchse | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 0.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |