2347721-8 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2347721-8

Order No.: 71P6768
EAN: 4099891635237
MPN:
2347721-8
Series: SFP56
TE Connectivity
2347721-8 TE Connectivity PCB Connection Systems Image 1
2347721-8 TE Connectivity PCB Connection Systems Image 2
2347721-8 TE Connectivity PCB Connection Systems Image 3
2347721-8 TE Connectivity PCB Connection Systems Image 4
2347721-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
110.2059 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 13 Weeks **
Total Price:
110.21 € *
Price list
Quantity
Price per unit*
1 pcs.
110.2059 €
5 pcs.
103.7799 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2347721-8, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Additional parts equipped
Contact type socket
Orientation angled
Pin number 20 pole
Grid 0.6 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes