2349202-5 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2349202-5

Order No.: 71P6775
EAN: 4099891635299
MPN:
2349202-5
Series: SFP56
2349202-5 TE Connectivity PCB Connection Systems Image 1
2349202-5 TE Connectivity PCB Connection Systems Image 2
2349202-5 TE Connectivity PCB Connection Systems Image 3
2349202-5 TE Connectivity PCB Connection Systems Image 4
2349202-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 11 Weeks **
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
10 pcs.
35.0098 €
25 pcs.
31.5112 €
50 pcs.
28.3577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2349202-5, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Connection Press-fit
Number of rows 2
Version Käfig mit integriertem Stecker
Additional parts bestückt
Contact type Buchse
Orientation abgewinkelt
Pin number 20-polig
Grid 0.6 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes