2349202-7 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2349202-7

Order No.: 71P6777
EAN: 4099891635312
MPN:
2349202-7
Series: SFP56
2349202-7 TE Connectivity PCB Connection Systems Image 1
2349202-7 TE Connectivity PCB Connection Systems Image 2
2349202-7 TE Connectivity PCB Connection Systems Image 3
2349202-7 TE Connectivity PCB Connection Systems Image 4
2349202-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
37.6040 € *
Available: 0 pcs.
Available in 5 Days: 203 pcs.
Leadtime: 13 Weeks **
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
10 pcs.
34.5933 €
25 pcs.
31.4755 €
50 pcs.
28.6433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2349202-7, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Orientierung abgewinkelt
Polzahl 20-polig
Rastermaß 0.6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes