2357518-1 | TE Connectivity
Cage with integrated plug, 480 pole, pitch 14.25 mm, angled, 2357518-1
Order No.: 71P6806
EAN: 4099891635367
MPN:
2357518-1
Unit Price (€ / pc.)
217.6272 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 14 Weeks **
Total Price:
217.63 € *
Price list
Quantity
Price per unit*
1 pcs.
217.6272 €
3 pcs.
213.8787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2357518-1, TE Connectivity
zSFP+, Cage Assembly with Integrated connector, Data rate (Max) 28 Gb/s, Internal/External EMI Spring, SFP+ Stacked Belly-to-Belly.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 0.5 A | |
Orientation | abgewinkelt | |
Pin number | 480-polig | |
Grid | 14.25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |