2367196-3 | TE Connectivity
Pin header, 3 pole, pitch 1 mm, angled, black, 2367196-3
Order No.: 71P6814
EAN: 4099891728502
MPN:
2367196-3
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 11 Weeks **
Pin header, 2367196-3, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 3 Position, 1 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |