2367197-6 | TE Connectivity
Pin header, 6 pole, pitch 1 mm, straight, black, 2367197-6
Order No.: 71P6815
EAN: 4099891728519
MPN:
2367197-6
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 8,400 pcs.
Leadtime: 11 Weeks **
Total Price:
1,632.68 € *
Price list
Quantity
Price per unit*
1400 pcs.
1.1662 €
2800 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2367197-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 1 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |