281336-1 | TE Connectivity

Socket header, 12 pole, pitch 2.54 mm, angled, black, 281336-1

Order No.: 37P6033
EAN: 4099889959086
MPN:
281336-1
TE Connectivity
281336-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 339 pcs.
Leadtime: 31 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1773 €
200 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 281336-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (High Temp Thermoplastic)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 12-polig
Rastermaß 2.54 mm
Verriegelung Nein
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes