2825082-1 | TE Connectivity

Connector, 3 pole, natural, 2825082-1

Order No.: 34P8903
EAN: 4099889631586
MPN:
2825082-1
TE Connectivity
2825082-1 TE Connectivity PCB Connection Systems Image 1
2825082-1 TE Connectivity PCB Connection Systems Image 2
2825082-1 TE Connectivity PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1630 €

Terminal housing, 2825082-1, TE

Cluster block applies to wire and cable, 3 circuits, 3 position, Color: natural, Primary product material: PBT GF.

Technical specifications
Colour natural
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes