2825082-2 | TE Connectivity
Connector, 3 pole, black, 2825082-2
Order No.: 34P8906
EAN: 4099889631609
MPN:
2825082-2
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 588 pcs.
Leadtime: 20 Weeks **
Terminal housing, 2825082-2, TE
Cluster block applies to wire and cable, 3 circuits, 3 position, Color: black, Primary product material: PBT GF.
Technical specifications
Colour | black | |
Pin number | 3 pole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |