2834172-3 | TE Connectivity

Connector, straight, 2834172-3

Order No.: 71P7070
EAN: 4099891729042
MPN:
2834172-3
2834172-3 TE Connectivity PCB Connection Systems Image 1
2834172-3 TE Connectivity PCB Connection Systems Image 2
2834172-3 TE Connectivity PCB Connection Systems Image 3
2834172-3 TE Connectivity PCB Connection Systems Image 4
2834172-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Available in 5 Days: 15,200 pcs.
Leadtime: 21 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
100 pcs.
0.1880 €
250 pcs.
0.1654 €
500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slim wire, 2834172-3, TE Connectivity

Poke-In connector, Board-to-Board, Printed circuit board, Height 0.07 mm, Surface mount.

Applications

  • Telecommunication system
  • Lighting system
  • Security
  • Room and area lighting
Technical specifications
Anschluss SMD
Ausführung Steckverbinder
Bestückung bestückt
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 300 V
Nennstrom 9 A
Orientierung gerade
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes