2842104-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, black, 2842104-5
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 4,900 pcs.
Leadtime: 20 Weeks **
Total Price:
1,124.55 € *
Price list
Quantity
Price per unit*
700 pcs.
1.6065 €
1400 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2842104-5, TE Connectivity
The 2842104-5 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |