2842111-3 | TE Connectivity

Pin header, 3 pole, pitch 2 mm, angled, black, 2842111-3

Order No.: 71P7091
EAN: 4099891729103
MPN:
2842111-3
Series: TE
2842111-3 TE Connectivity PCB Connection Systems Image 1
2842111-3 TE Connectivity PCB Connection Systems Image 2
2842111-3 TE Connectivity PCB Connection Systems Image 3
2842111-3 TE Connectivity PCB Connection Systems Image 4
2842111-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 4,608 pcs.
Leadtime: 20 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2842111-3, TE Connectivity

The 2842111-3 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation abgewinkelt
Pin number 3-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes