2842142-5 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, straight, black, 2842142-5

Order No.: 71P7118
EAN: 4099891729370
MPN:
2842142-5
Series: 1MAD TO-5
2842142-5 TE Connectivity PCB Connection Systems Image 1
2842142-5 TE Connectivity PCB Connection Systems Image 2
2842142-5 TE Connectivity PCB Connection Systems Image 3
2842142-5 TE Connectivity PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 9,900 pcs.
Leadtime: 20 Weeks **
Total Price:
696.15 € *
Price list
Quantity
Price per unit*
450 pcs.
1.5470 €
900 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2842142-5, TE Connectivity

The 2842142-5 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes