293009-1 | TE Connectivity

Pin header, 4 pole, pitch 5 mm, straight, natural, 293009-1

Order No.: 35P4039
EAN: 4099889932324
MPN:
293009-1
Series: FASTIN-FASTON
293009-1 TE Connectivity PCB Connection Systems Image 1
293009-1 TE Connectivity PCB Connection Systems Image 2
293009-1 TE Connectivity PCB Connection Systems Image 3
293009-1 TE Connectivity PCB Connection Systems Image 4
293009-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Next delivery: 399 pcs. on 2025-05-07
Available in 5 Days: 1,305 pcs.
Leadtime: 21 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 293009-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Centerline (Pitch): 5 mm
  • Sealable: No
Technical specifications
Connection Schnellanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour natur
Contact type Stift
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes