293491-4 | TE Connectivity
Socket header, 4 pole, pitch 5 mm, angled, natural, 293491-4
Order No.: 35P3995
EAN: 4099889932126
MPN:
293491-4
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
PCB Connection System, 293491-4, TE Connectivity
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6.6
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Version | Buchsenleiste | |
Contact type | Buchse | |
Pin number | 4-polig | |
Grid | 5 mm | |
Connection | Schneidklemmanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 380 V | |
Rated current | 16 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |