3-1473562-7 | TE Connectivity

Pin header, 7 pole, pitch 2 mm, straight, orange, 3-1473562-7

Order No.: 71P7439
EAN: 4099891729998
MPN:
3-1473562-7
Series: RITS
3-1473562-7 TE Connectivity PCB Connection Systems Image 1
3-1473562-7 TE Connectivity PCB Connection Systems Image 2
3-1473562-7 TE Connectivity PCB Connection Systems Image 3
3-1473562-7 TE Connectivity PCB Connection Systems Image 4
3-1473562-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Available in 5 Days: 940 pcs.
Leadtime: 17 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4026 €
50 pcs.
4.8671 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 3-1473562-7, TE Connectivity

Standard rectangular connector, Connector assembly, Plug, Mating alignment, Polarization Mating alignment type, Mating retention.

Technical specifications
Anschluss Crimpanschluss
Anschlussoberfläche vernickelt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung unbestückt
Farbe orange
Kontaktart Tab
Kontaktoberfläche vergoldet
Nennspannung 32 V
Nennstrom 3 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 2 mm
Verriegelung Ja
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes