3-1589469-9 | TE Connectivity
Socket header, 9 pole, pitch 0.64 mm, straight, black, 3-1589469-9
Order No.: 34P3051
EAN: 4099889910155
MPN:
3-1589469-9
SSL009M6CN
Unit Price (€ / pc.)
323.1564 € *
Standard delivery time from the manufacturer is: 23 Weeks
PCB Connection System, 3-1589469-9, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Brass
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 9
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 0.64 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-lead | |
| Connection plating | tin-lead | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |