3-1747050-3 | TE Connectivity

Plug housing, 2 pole, pitch 7.92 mm, straight, blue, 3-1747050-3

Order No.: 71P7591
EAN: 4099891730185
MPN:
3-1747050-3
3-1747050-3 TE Connectivity PCB Connection Systems Image 1
3-1747050-3 TE Connectivity PCB Connection Systems Image 2
3-1747050-3 TE Connectivity PCB Connection Systems Image 3
3-1747050-3 TE Connectivity PCB Connection Systems Image 4
3-1747050-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 2,731 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8568 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 3-1747050-3, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Board, 2 Position, 7.92 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Anschluss Lötanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung bestückt
Farbe blau
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 300 V
Nennstrom 10 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 7.92 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes