3-1871056-1 | TE Connectivity
Pin header, 22 pole, pitch 2 mm, straight, yellow, 3-1871056-1
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 5 Days: 19,234 pcs.
Leadtime: 19 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.3784 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-1871056-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 22 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |