3-1871057-0 | TE Connectivity

Socket housing, 40 pole, pitch 2 mm, straight, yellow, 3-1871057-0

Order No.: 71P7662
EAN: 4099891730390
MPN:
3-1871057-0
Series: Dynamic 1000
3-1871057-0 TE Connectivity PCB Connection Systems Image 1
3-1871057-0 TE Connectivity PCB Connection Systems Image 2
3-1871057-0 TE Connectivity PCB Connection Systems Image 3
3-1871057-0 TE Connectivity PCB Connection Systems Image 4
3-1871057-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 94,234 pcs.
Leadtime: 29 Weeks **
Total Price:
280.25 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8683 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 3-1871057-0, TE Connectivity

Housing, Receptacle, Wire-to-Board, 40 Position, 02 mm Centerline, Crimp, 2 Row, Yellow, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour gelb
Contact type Buchse
Rated voltage 125 V
Orientation gerade
Pin number 40-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes