3-1871057-1 | TE Connectivity

Socket housing, 22 pole, pitch 2 mm, straight, yellow, 3-1871057-1

Order No.: 71P7663
EAN: 4099891730406
MPN:
3-1871057-1
Series: Dynamic 1000
3-1871057-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 1,674 pcs.
Leadtime: 17 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 3-1871057-1, TE Connectivity

Housing, Receptacle, Wire-to-Board, 22 Position, 2 mm Centerline, Crimp, 2 Row, Yellow, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour gelb
Contact type Buchse
Rated voltage 125 V
Orientation gerade
Pin number 22-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes