3-1939261-2 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, yellow, 3-1939261-2

Order No.: 71P7730
EAN: 4099891730482
MPN:
3-1939261-2
Series: Dynamic 1000
3-1939261-2 TE Connectivity PCB Connection Systems Image 1
3-1939261-2 TE Connectivity PCB Connection Systems Image 2
3-1939261-2 TE Connectivity PCB Connection Systems Image 3
3-1939261-2 TE Connectivity PCB Connection Systems Image 4
3-1939261-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 10,080 pcs.
Leadtime: 8 Weeks **
Total Price:
217.18 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8687 €
650 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-1939261-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour gelb
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes