3-1969540-0 | TE Connectivity
Socket housing, 30 pole, pitch 2.5 mm, straight, white, 3-1969540-0
Order No.: 34P7432
EAN: 4099889916010
MPN:
3-1969540-0
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 26,164 pcs.
Leadtime: 25 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4879 €
900 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | socket | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |