3-1969543-8 | TE Connectivity
Pin header, 38 pole, pitch 2.5 mm, straight, white, 3-1969543-8
Order No.: 34P7324
EAN: 4099889915143
MPN:
3-1969543-8
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 38-polig | |
Grid | 2.5 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |