3-1971030-3 | TE Connectivity

Plug housing, 3 pole, pitch 2 mm, straight, yellow, 3-1971030-3

Order No.: 71P7734
EAN: 4099891730512
MPN:
3-1971030-3
3-1971030-3 TE Connectivity PCB Connection Systems Image 1
3-1971030-3 TE Connectivity PCB Connection Systems Image 2
3-1971030-3 TE Connectivity PCB Connection Systems Image 3
3-1971030-3 TE Connectivity PCB Connection Systems Image 4
3-1971030-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available in 5 Days: 8,227 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.1333 €

Rectangular connector, 3-1971030-3, TE Connectivity

Rectangular connector housing, Wire-to-Board, 3 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 50 V
Number of rows 1
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes