3-1971030-8 | TE Connectivity
Plug housing, 8 pole, pitch 2 mm, straight, yellow, 3-1971030-8
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 2,919 pcs.
Leadtime: 15 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3689 €
1800 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 3-1971030-8, TE Connectivity
Rectangular connector housing, Wire-to-Board, 8 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | gelb | |
Contact type | Buchse | |
Rated voltage | 50 V | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |