3-1971793-1 | TE Connectivity

Plug housing, 3 pole, pitch 2.5 mm, straight, natural, 3-1971793-1

Order No.: 34P8872
EAN: 4099889916874
MPN:
3-1971793-1
TE Connectivity
3-1971793-1 TE Connectivity PCB Connection Systems Image 1
3-1971793-1 TE Connectivity PCB Connection Systems Image 2
3-1971793-1 TE Connectivity PCB Connection Systems Image 3
3-1971793-1 TE Connectivity PCB Connection Systems Image 4
3-1971793-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21600 pcs.
0.0678 €

PCB Connection System, 3-1971793-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour natural
Contact type socket
Rated voltage 50 V
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes