3-1971798-5 | TE Connectivity

Pin header, 3 pole, pitch 2.5 mm, straight, black, 3-1971798-5

Order No.: 71P7737
EAN: 4099891730543
MPN:
3-1971798-5
3-1971798-5 TE Connectivity PCB Connection Systems Image 1
3-1971798-5 TE Connectivity PCB Connection Systems Image 2
3-1971798-5 TE Connectivity PCB Connection Systems Image 3
3-1971798-5 TE Connectivity PCB Connection Systems Image 4
3-1971798-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 19,982 pcs.
Leadtime: 22 Weeks **
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
1300 pcs.
0.1547 €
3000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 3-1971798-5, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes