3-1971876-7 | TE Connectivity

Plug housing, 15 pole, pitch 6 mm, straight, blue, 3-1971876-7

Order No.: 71P7741
EAN: 4099891730581
MPN:
3-1971876-7
3-1971876-7 TE Connectivity PCB Connection Systems Image 1
3-1971876-7 TE Connectivity PCB Connection Systems Image 2
3-1971876-7 TE Connectivity PCB Connection Systems Image 3
3-1971876-7 TE Connectivity PCB Connection Systems Image 4
3-1971876-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 15 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9520 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 3-1971876-7, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 15 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Steckergehäuse
Colour blau
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 15-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes