3-1971895-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, natural, 3-1971895-3
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 22 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
90 pcs.
0.9996 €
550 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 3-1971895-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder
Features
- 3 footprint layouts
- Thousands of configurations of keying & latching & polarization
- Tin plating
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | natural | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |